
* Images are for reference only
1-1393224-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1393224-3
- JLCPCB Part #
- C6355738
- Package
- Plugin
- Description
- -40℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 400V@AC 48V 5ms 8A 9ms AgNi Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3615
200+
$2.5379
500+
$2.4541
1000+
$2.4122
Welcome back, may I help you?