
* Images are for reference only
1-1393154-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1393154-3
- JLCPCB Part #
- C1564628
- Package
- -
- Description
- -40℃~+70℃ 10ms 15ms 240V@AC 4 Form C: 4C (4PDT-CO) 6A AgNi - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3992
10+
$3.7705
30+
$3.3959
100+
$3.0164
Related Products
Welcome back, may I help you?