
* Images are for reference only
1-1337478-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1337478-0
- JLCPCB Part #
- C5172232
- Package
- -
- Description
- -65℃~+165℃ 1 250V 4GHz 50Ω 6.5mm Bent tip Connector SMB - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$11.0707
10+
$10.7384
Welcome back, may I help you?