
* Images are for reference only
1-1337412-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1337412-0
- JLCPCB Part #
- C7155100
- Package
- -
- Description
- 1 11GHz 50Ω Connector N Type - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.0900
200+
$16.3951
500+
$15.8472
1000+
$15.5765
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?