
* Images are for reference only
1-1123722-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1123722-8
- JLCPCB Part #
- C201470
- Package
- P=3.96mm
- Description
- -25℃~+105℃ 1 1x8P 3.96mm 8 Locking PA66 UL94V-0 White Without Fins P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0656
50+
$0.0642
150+
$0.0634
500+
$0.0624
Related Products
Welcome back, may I help you?