
* Images are for reference only
1-1123309-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1123309-2
- JLCPCB Part #
- C591693
- Package
- Push-Pull,P=10.16mm
- Description
- -55℃~+105℃ 10.16mm 10.16mm 2 30A Copper alloy Right Angle Tin 弯插,P=10.16mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.2919
10+
$10.9354
Related Products
Welcome back, may I help you?