This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-104433-8

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-104433-8
JLCPCB Part #
C7155094
Package
Plugin,P=2.54mm
Description
-65℃~+105℃ 2 2.54mm 2.54mm 30V 3A 50P Black Copper alloy Through Hole Tin-Lead 插件,P=2.54mm Pin Headers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.3870
200+ $6.5387
500+ $6.3212
1000+ $6.2132

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons