
* Images are for reference only
1-102387-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-102387-1
- JLCPCB Part #
- C3271518
- Package
- P=2.54mm
- Description
- -65℃~+105℃ 2.54mm 2.54mm Black Non-Latching UL94V-0 P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.5818
200+
$6.8044
500+
$6.5653
1000+
$6.4474
Related Products
Welcome back, may I help you?