
* Images are for reference only
1-102162-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-102162-0
- JLCPCB Part #
- C17550564
- Package
- Push-Pull
- Description
- -65℃~+105℃ 2 2.54mm Brass Right Angle Tin-Lead Push-Pull Wire To Board Connector
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 240
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1550
240+
$2.4566
480+
$2.3746
960+
$2.3345
Welcome back, may I help you?