
* Images are for reference only
1986712-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1986712-2
- JLCPCB Part #
- C5168664
- Package
- Plugin,P=5.08mm
- Description
- 1 12~30 16A 2 2P 300V 5.08mm Green 插件,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3110
300+
$0.5081
600+
$0.4904
900+
$0.4808
Welcome back, may I help you?