
* Images are for reference only
1969694-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1969694-3
- JLCPCB Part #
- C17293583
- Package
- Push-Pull
- Description
- -55℃~+105℃ 1 1x3P 3 3P 6mm Copper alloy Glass-Fiber Reinforced PBT Right Angle Tin UL94V-0 White Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 108
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$1.5655
10+
$1.5349
30+
$1.5156
108+
$1.4946
Welcome back, may I help you?