
* Images are for reference only
1924678-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1924678-1
- JLCPCB Part #
- C5165939
- Package
- SMD,P=2.54mm
- Description
- -40℃~+100℃ 13 2 2.54mm 2.54mm 26P 2x13P Black Brass Surface Mount,Vertical Tin SMD,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 34
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$6.3273
10+
$6.2021
34+
$6.1202
102+
$6.0367
Related Products
Welcome back, may I help you?