
* Images are for reference only
1909783-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1909783-1
- JLCPCB Part #
- C3270061
- Package
- P=1.2mm
- Description
- -25℃~+85℃ 1 1.2mm Black PA66 UL94V-0 P=1.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1919
200+
$0.0744
500+
$0.0717
1000+
$0.0704
Related Products
Welcome back, may I help you?