
* Images are for reference only
1903614-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1903614-1
- JLCPCB Part #
- C592506
- Package
- P=1.6mm
- Description
- -30℃~+85℃ 1 12V 6P Automotive Connector Housing P=1.6mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 320
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.6272
Related Products
Welcome back, may I help you?