
* Images are for reference only
1903389-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1903389-1
- JLCPCB Part #
- C17212411
- Package
- -
- Description
- -30℃~+105℃ 2.5mm Glass-Fiber Reinforced PBT UL94V-0 White - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2814
200+
$0.1124
500+
$0.1085
1000+
$0.1067
Related Products
Welcome back, may I help you?