
* Images are for reference only
1871843-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1871843-5
- JLCPCB Part #
- C17374622
- Package
- Plugin
- Description
- -30℃~+105℃ 1 Brass Through Hole Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 2400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2916
200+
$0.1163
500+
$0.1125
1000+
$0.1105
Welcome back, may I help you?