
* Images are for reference only
1871731-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1871731-1
- JLCPCB Part #
- C498501
- Package
- -
- Description
- 1.4mm~2.2mm 18~22 250V Copper alloy Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 816
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 816
In-stock Item Pricing
Qty Unit Price
1+
$0.1027
50+
$0.0861
150+
$0.0777
500+
$0.0714
2500+
$0.0664
6000+
$0.0639
Related Products
Welcome back, may I help you?