
* Images are for reference only
185311-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 185311-1
- JLCPCB Part #
- C212029
- Package
- -
- Description
- -40℃~+100℃ 2.54mm 2.54mm Glass-Fiber Reinforced PBT UL94HB - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 278
Minimum: 1
Full Reel: 7000
$0.01
Add To List
Available Order Qty: 278
In-stock Item Pricing
Qty Unit Price
1+
$0.3700
50+
$0.2991
150+
$0.2688
500+
$0.2310
2500+
$0.2141
7000+
$0.2039
Welcome back, may I help you?