
* Images are for reference only
184095-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 184095-1
- JLCPCB Part #
- C392437
- Package
- -
- Description
- 0.3~1 1.2mm~2.1mm 17~22 Phosphor bronze Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.4898
500+
$0.4721
Related Products
Welcome back, may I help you?