
* Images are for reference only
183024-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 183024-1
- JLCPCB Part #
- C592606
- Package
- -
- Description
- 1.7mm~2.4mm - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1741
50+
$0.1697
150+
$0.1668
500+
$0.1639
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?