
* Images are for reference only
1825265-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1825265-2
- JLCPCB Part #
- C6394934
- Package
- Plugin
- Description
- -20℃~+85℃ 20V 4PDT Rectangular Columnar Through Hole Plugin Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1421
350+
$5.2443
700+
$5.0685
1050+
$4.9830
Welcome back, may I help you?