
* Images are for reference only
1825232-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1825232-1
- JLCPCB Part #
- C5167252
- Package
- Plugin
- Description
- -20℃~+70℃ 30V Rectangular Columnar SPDT Through Hole 插件 Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.2971
10+
$0.2906
30+
$0.2858
100+
$0.2810
Related Products
Welcome back, may I help you?