
* Images are for reference only
1825219-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1825219-7
- JLCPCB Part #
- C6073065
- Package
- Plugin
- Description
- -30℃~+85℃ 20V 20V Cylinder Lever SPDT Through Hole Plugin Toggle Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.0735
200+
$16.7887
500+
$16.2267
1000+
$15.9490
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?