
* Images are for reference only
1813271-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1813271-1
- JLCPCB Part #
- C498831
- Package
- P=4mm
- Description
- -40℃~+130℃ 1 14A 3P Automotive Connector Housing P=4mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.1512
10+
$1.1287
30+
$1.1159
100+
$1.1014
Related Products
Welcome back, may I help you?