
* Images are for reference only
178323-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 178323-5
- JLCPCB Part #
- C591903
- Package
- Plugin
- Description
- -55℃~+105℃ 2 250V 6P 9.5A Black Copper alloy Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 23
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$2.6074
10+
$2.5464
23+
$2.5062
92+
$2.4645
Related Products
Welcome back, may I help you?