
* Images are for reference only
178308-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 178308-5
- JLCPCB Part #
- C591878
- Package
- Plugin
- Description
- -55℃~+105℃ 10 2 20P 250V 2x10P 3.81mm 5.08mm Black Copper alloy Right Angle Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$8.6490
10+
$7.5556
30+
$6.8902
100+
$6.3330
Related Products
Welcome back, may I help you?