
* Images are for reference only
177899-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 177899-1
- JLCPCB Part #
- C531805
- Package
- P=3.96mm
- Description
- -30℃~+105℃ 1 1x3P 3 3.96mm Locking PA66 White Without Fins P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 160
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 160
In-stock Item Pricing
Qty Unit Price
1+
$0.0831
50+
$0.0666
150+
$0.0582
600+
$0.0520
2400+
$0.0470
4800+
$0.0444
Related Products
Welcome back, may I help you?