
* Images are for reference only
1776260-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1776260-6
- JLCPCB Part #
- C5873481
- Package
- Plugin,P=5.08mm
- Description
- 1 10A 300V 5.08mm 6 6P Green Through Hole Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5191
150+
$3.7989
450+
$3.6715
1050+
$3.6086
Related Products
Welcome back, may I help you?