
* Images are for reference only
1776259-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1776259-4
- JLCPCB Part #
- C5873479
- Package
- Plugin,P=5mm
- Description
- 1 10A 300V 4 4P 5mm Green Through Hole Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7327
200+
$1.0905
400+
$1.0550
1000+
$1.0357
Related Products
Welcome back, may I help you?