
* Images are for reference only
1776253-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1776253-5
- JLCPCB Part #
- C6067785
- Package
- Plugin,P=3.5mm
- Description
- 1 250V 3.5mm 5 7A Blue Through Hole Plugin,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3187
200+
$0.9249
400+
$0.8943
800+
$0.8798
Welcome back, may I help you?