
* Images are for reference only
1776135-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1776135-5
- JLCPCB Part #
- C6042997
- Package
- Plugin
- Description
- -40℃~+110℃ 1 3.81mm 5 Black Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1994
200+
$0.4785
500+
$0.4624
1000+
$0.4544
Welcome back, may I help you?