
* Images are for reference only
1761607-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1761607-3
- JLCPCB Part #
- C574812
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+105℃ 10P 1A 2 2.54mm 2.54mm 250V 2x5P 5 Black PBT Phosphor bronze Right Angle Tin UL94V-0 Push-Pull,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 26
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0934
10+
$5.2984
30+
$4.8150
100+
$4.4087
Related Products
Welcome back, may I help you?