
* Images are for reference only
176146-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 176146-2
- JLCPCB Part #
- C211935
- Package
- P=7.9mm
- Description
- -30℃~+105℃ 1 1x2P 2 Black Non-Latching PBT UL94V-2 P=7.9mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.7380
10+
$0.6285
50+
$0.5576
100+
$0.5044
500+
$0.4722
1000+
$0.4544
Related Products
Welcome back, may I help you?