
* Images are for reference only
174975-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 174975-2
- JLCPCB Part #
- C219225
- Package
- Plugin,P=2.5mm
- Description
- 16P 2 2.5mm 2x8P 5.2mm 8 Brass 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 420
Minimum: 1
Full Reel: 14
$0.01
Add To List
Available Order Qty: 420
In-stock Item Pricing
Qty Unit Price
1+
$1.6890
10+
$1.4049
28+
$1.2491
98+
$1.0725
504+
$0.9938
770+
$0.9585
Related Products
Welcome back, may I help you?