
* Images are for reference only
174934-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 174934-1
- JLCPCB Part #
- C219192
- Package
- P=3.5mm
- Description
- -30℃~+105℃ 2 7 Non-Latching PBT White Without Fins P=3.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 638
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 638
In-stock Item Pricing
Qty Unit Price
1+
$0.6292
10+
$0.5808
50+
$0.5550
100+
$0.5308
500+
$0.5017
1000+
$0.4937
Related Products
Welcome back, may I help you?