
* Images are for reference only
1745005-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1745005-2
- JLCPCB Part #
- C17348621
- Package
- -
- Description
- -40℃~+120℃ 2.54mm - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 18000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8626
200+
$0.3451
500+
$0.3338
1000+
$0.3273
Related Products
Welcome back, may I help you?