
* Images are for reference only
1744057-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1744057-2
- JLCPCB Part #
- C5166688
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+105℃ 1 1x2P 2 250V 2P 3.96mm 7.5A Brass PA66 Through Hole Tin UL94V-0 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.2277
Related Products
Welcome back, may I help you?