
* Images are for reference only
173860-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 173860-1
- JLCPCB Part #
- C596191
- Package
- Plugin
- Description
- -30℃~+105℃ 12V 14P 1A 2 2x7P 3.5mm 5.9mm 7 Brass Right Angle Tin UL94HB 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2145
Related Products
Welcome back, may I help you?