
* Images are for reference only
173707-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 173707-1
- JLCPCB Part #
- C201511
- Package
- -
- Description
- 0.5~1.25 16~22 2mm~2.7mm Brass Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.1926
50+
$0.1623
150+
$0.1472
1000+
$0.1272
2000+
$0.1183
5000+
$0.1136
Related Products
Welcome back, may I help you?