
* Images are for reference only
173631-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 173631-2
- JLCPCB Part #
- C532500
- Package
- -
- Description
- 0.5~1.25 16~20 2mm~2.6mm Copper Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 88
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 88
In-stock Item Pricing
Qty Unit Price
1+
$0.3439
50+
$0.2733
150+
$0.2431
500+
$0.2054
2500+
$0.1885
4000+
$0.1784
Related Products
Welcome back, may I help you?