This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1735042-5

Extended
Manufacturer
TE Connectivity
MFR.Part #
1735042-5
JLCPCB Part #
C6042709
Package
SMD,P=1mm
Description
-20℃~+85℃ 0.3mm 1mm 5.59mm 5P Phosphor bronze Single-side Contact/Vertical Surface Mount,Vertical Tin SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 680

Minimum: 1

Full Reel: 800

$0.01

Add To List

Available Order Qty: 677

In-stock Item Pricing

Qty Unit Price
1+ $0.7537
10+ $0.6229
30+ $0.5584
100+ $0.4938
500+ $0.4551
800+ $0.4358

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons