
* Images are for reference only
1734327-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1734327-2
- JLCPCB Part #
- C6652392
- Package
- SMD
- Description
- -40℃~+85℃ 1 1A 30V 5P Black Female Mini-A Surface Mount, Right Angle USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.8167
10+
$1.7797
30+
$1.7555
100+
$1.7314
Related Products
Welcome back, may I help you?