
* Images are for reference only
172496-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 172496-1
- JLCPCB Part #
- C210138
- Package
- -
- Description
- -30℃~+105℃ 2 Non-Latching PA66 Transparent color UL94V-2 Without Fins - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.3512
50+
$0.2911
150+
$0.2656
500+
$0.2335
2500+
$0.2192
5000+
$0.2107
Related Products
Welcome back, may I help you?