
* Images are for reference only
172332-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 172332-1
- JLCPCB Part #
- C531716
- Package
- P=4.2mm
- Description
- -20℃~+105℃ 3 3 3x3P 4.2mm Non-Latching PA66 UL94V-2 White With Fins P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.3211
10+
$0.3147
30+
$0.3099
100+
$0.3051
Related Products
Welcome back, may I help you?