
* Images are for reference only
172137-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 172137-1
- JLCPCB Part #
- C574005
- Package
- P=9mm
- Description
- -40℃~+105℃ 2 2x5P 5 9mm Non-Latching PA UL94V-2 White Without Fins P=9mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.4472
100+
$0.4263
Related Products
Welcome back, may I help you?