
* Images are for reference only
1718758-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1718758-3
- JLCPCB Part #
- C5872961
- Package
- -
- Description
- 1.1mm~1.75mm 22~23 Silver - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6001
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 6001
In-stock Item Pricing
Qty Unit Price
1+
$0.1985
50+
$0.1585
150+
$0.1413
500+
$0.1200
2500+
$0.1105
6000+
$0.1047
Related Products
Welcome back, may I help you?