
* Images are for reference only
171826-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 171826-5
- JLCPCB Part #
- C5167198
- Package
- Push-Pull,P=2.5mm
- Description
- 1 13.5mm 1x5P 2.5mm 250V、350V 2A 5 5P 6.7mm Brass Right Angle Tin UL94V-0 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 102
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 102
In-stock Item Pricing
Qty Unit Price
1+
$0.5308
10+
$0.5211
30+
$0.5130
100+
$0.5066
Related Products
Welcome back, may I help you?