
* Images are for reference only
171638-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 171638-1
- JLCPCB Part #
- C573407
- Package
- -
- Description
- 16~20 2mm~3.2mm 600V Brass Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 765
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 765
In-stock Item Pricing
Qty Unit Price
1+
$0.2128
50+
$0.1725
150+
$0.1551
1000+
$0.1336
2000+
$0.1240
5000+
$0.1184
Related Products
Welcome back, may I help you?