
* Images are for reference only
170308-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 170308-3
- JLCPCB Part #
- C575057
- Package
- -
- Description
- 0.3~0.89 1.5mm~2.6mm 18~22 Phosphor bronze Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1190
Related Products
Welcome back, may I help you?