
* Images are for reference only
170043-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 170043-2
- JLCPCB Part #
- C201522
- Package
- -
- Description
- 0.51mm 15.4mm 20~24 2mm~3mm 6.4mm Blade Terminal Brass No Tin Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 59120
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 59120
In-stock Item Pricing
Qty Unit Price
1+
$0.0431
200+
$0.0355
600+
$0.0311
2000+
$0.0287
10000+
$0.0265
20000+
$0.0253
Related Products
Welcome back, may I help you?